Lovato Soft Starter, Soft Start, 30 kW, 500 V ac, 3 Phase, IP20
- RS Stock No.:
- 274-0556
- Mfr. Part No.:
- 51ADX0045B
- Manufacturer:
- Lovato
2 In stock for delivery within 2 working days
Price Each
€2,388.70
(exc. VAT)
€2,938.10
(inc. VAT)
Units | Per unit |
---|---|
1 + | €2,388.70 |
- RS Stock No.:
- 274-0556
- Mfr. Part No.:
- 51ADX0045B
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato soft starter with integrated bypass contactor, for used with asynchronous three phase type motor and has comes with natural cooling system. It has built in display and keypad with backlit LCD display.
Pollution degree 3
Dynamic braking
Dynamic braking
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Range | ADX…B |
Motor Starter Type | Soft Start |
Voltage Rating | 500 V ac |
Phase | 3 |
Current Rating | 45 A |
IP Rating | IP20 |