Lovato Soft Starter, Soft Start, 400 kW, 415 V ac, 3 Phase, IP00
- RS Stock No.:
- 274-0568
- Mfr. Part No.:
- 51ADX0568
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€12,781.16
(exc. VAT)
€15,720.83
(inc. VAT)
Units | Per unit |
---|---|
1 + | €12,781.16 |
- RS Stock No.:
- 274-0568
- Mfr. Part No.:
- 51ADX0568
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato soft starter with predisposed for external bypass contactor, for used with asynchronous three phase type motor and has comes with forced cooling system. It has backlit LCD display and adjustable current limit.
Pollution degree 3
Dynamic braking
Dynamic braking
Specifications
Attribute | Value |
---|---|
Power Rating | 400 kW |
Range | ADX |
Motor Starter Type | Soft Start |
Voltage Rating | 415 V ac |
Phase | 3 |
Current Rating | 568 A |
IP Rating | IP00 |