- RS Stock No.:
- 363-7043
- Mfr. Part No.:
- 190S-ANKD2-CB25C
- Manufacturer:
- Allen Bradley
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€590.35
(exc. VAT)
€726.13
(inc. VAT)
Units | Per unit |
1 + | €590.35 |
- RS Stock No.:
- 363-7043
- Mfr. Part No.:
- 190S-ANKD2-CB25C
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Allen Bradley MCS Range 190S Motor Starters
Approvals: CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO.
'Type 2 co-ordination to IEC 947-4-1
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
Phase | 3 |
Number of Poles | 1P |
Motor Starter Functionality | Automatic |
Additional Features | Circuit Breaker Included, Contactor Included, Disconnect Switch Included |
Overall Length | 215mm |
Enclosure | Yes |
Overall Width | 45mm |
Overall Depth | 138mm |
Series | 190S |
- RS Stock No.:
- 363-7043
- Mfr. Part No.:
- 190S-ANKD2-CB25C
- Manufacturer:
- Allen Bradley