Login / Register to access your benefits
Recently searched

    Siemens DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP54

    Image representative of range

    Subtotal (1 unit)*

    €454.00

    (exc. VAT)

    €558.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€454.00

    *price indicative

    RS Stock No.:
    665-6268
    Mfr. Part No.:
    3RK4353-3PR58-0BA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    5.5 kW

    Motor Starter Type

    DOL

    Voltage Rating

    400 V ac

    Phase

    3

    IP Rating

    IP54

    Number of Poles

    3P

    Motor Starter Functionality

    Manual

    Additional Features

    Circuit Breaker Included

    Overall Length

    220mm

    Enclosure

    Yes

    Overall Width

    182mm

    Series

    3RK4

    Overall Depth

    145mm

    Related links