RS PRO Star Delta Starter, Star Delta, 11 kW, 230 V ac, 3 Phase, IP65
- RS Stock No.:
- 725-5547
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€372.53
(exc. VAT)
€458.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €372.53 |
*price indicative
- RS Stock No.:
- 725-5547
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Rating | 11 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 230 V ac | |
Phase | 3 | |
Current Rating | 9 → 14 A | |
IP Rating | IP65 | |
Number of Poles | 3P | |
Additional Features | Disconnect Switch Not Included | |
Overall Length | 220mm | |
Enclosure | Yes | |
Overall Width | 280mm | |
Overall Depth | 170mm | |
Standards Met | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Rating 11 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 230 V ac | ||
Phase 3 | ||
Current Rating 9 → 14 A | ||
IP Rating IP65 | ||
Number of Poles 3P | ||
Additional Features Disconnect Switch Not Included | ||
Overall Length 220mm | ||
Enclosure Yes | ||
Overall Width 280mm | ||
Overall Depth 170mm | ||
Standards Met IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | ||
Related links
- RS PRO Star Delta Starter 11 kW 3 Phase, IP65
- RS PRO Star Delta Starter 11 kW 3 Phase, IP65
- RS PRO Star Delta Starter 22 kW 3 Phase, IP65
- RS PRO Star Delta Starter 30 kW 3 Phase, IP65
- RS PRO Star Delta Starter 15 kW 3 Phase, IP65
- Eaton Star Delta Starter 11 kW IP55
- Lovato Star Delta Starter 11 kW 3 Phase, IP65
- RS PRO Star Delta Starter 30 kW 3 Phase, IP65