- RS Stock No.:
- 725-5569
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€571.52
(exc. VAT)
€702.97
(inc. VAT)
Units | Per unit |
1 + | €571.52 |
- RS Stock No.:
- 725-5569
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 3-Phase Star Delta Starter, 230 V AC, 30 kW, IP65
Use this star-delta starter from RS PRO to protect your equipment and motor during startup. It's a reliable solution that allows you to start your motor in three phases, with a lower inrush current to prevent damage. The initial phase uses a star connection to an induction motor, then transfers to a delta connection when it reaches 80% of its load speed.
The starter is protected against dust, small particles and water spray thanks to its IP65 rating. The starter housing is made of moulded plastic, which makes it highly durable and impact-resistant.
A starter like this one is often used in pumps, conveyors and engineering machinery. It can be operated up to 30 times in an hour, so it's particularly useful for applications where you need to frequently stop and start your motor.
The starter is protected against dust, small particles and water spray thanks to its IP65 rating. The starter housing is made of moulded plastic, which makes it highly durable and impact-resistant.
A starter like this one is often used in pumps, conveyors and engineering machinery. It can be operated up to 30 times in an hour, so it's particularly useful for applications where you need to frequently stop and start your motor.
Features and Benefits
- Disconnect switch not included
- Current rating of 32 A to 38 A
- Enclosure
- IP65 rated
- Star delta motor starter
- Depth of 170 mm
- Length of 220 mm
- Width of 280 mm
- Three-phase
- Three poles
- Power rating of 30 kW
- Complies with IEC/EN 60947-1, IEC/EN 60947-4-1 and RoHS (Restriction of Hazardous Substances) standards
- Voltage rating of 230 V AC
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 230 V ac |
Phase | 3 |
Current Rating | 32 → 38 A |
IP Rating | IP65 |
Number of Poles | 3P |
Additional Features | Disconnect Switch Not Included |
Overall Length | 220mm |
Enclosure | Yes |
Overall Width | 280mm |
Overall Depth | 170mm |
Standards Met | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant |
- RS Stock No.:
- 725-5569
- Manufacturer:
- RS PRO