ABB Star Delta Starter, Star Delta, 15 kW, 230 V ac, 3 Phase, IP55
- RS Stock No.:
- 811-0798
- Mfr. Part No.:
- 1TVC230153S5699
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€542.95
(exc. VAT)
€667.83
(inc. VAT)
Temporarily out of stock
- Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €542.95 |
*price indicative
- RS Stock No.:
- 811-0798
- Mfr. Part No.:
- 1TVC230153S5699
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Power Rating | 15 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 230 V ac | |
Phase | 3 | |
IP Rating | IP55 | |
Overall Length | 184mm | |
Enclosure | Yes | |
Overall Width | 284mm | |
Overall Depth | 165mm | |
Series | 1TVC | |
Select all | ||
---|---|---|
Brand ABB | ||
Power Rating 15 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 230 V ac | ||
Phase 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Enclosure Yes | ||
Overall Width 284mm | ||
Overall Depth 165mm | ||
Series 1TVC | ||
Related links
- ABB Star Delta Starter 15 kW 3 Phase, IP55
- ABB Star Delta Starter 15 kW 3 Phase, IP55
- ABB Star Delta Starter 22 kW 3 Phase, IP55
- RS PRO Star Delta Starter 15 kW 3 Phase, IP65
- Eaton xStart Star Delta Starter 15 kW 3 Phase
- Eaton Star Delta Starter 15 kW 3 Phase, IP20
- Eaton Star Delta Starter 15 kW IP55
- Eaton Star Delta Starter 30 kW 3 Phase, IP55