- RS Stock No.:
- 913-1588
- Mfr. Part No.:
- 1SAM451000R1013 MS165-25
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€175.07
(exc. VAT)
€215.34
(inc. VAT)
Units | Per unit |
1 - 4 | €175.07 |
5 - 9 | €166.31 |
10 - 24 | €157.56 |
25 - 49 | €148.82 |
50 + | €140.05 |
- RS Stock No.:
- 913-1588
- Mfr. Part No.:
- 1SAM451000R1013 MS165-25
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MS165 Series Manual Motor Starters
ABB MS165 series manual motor starters are compact and powerful for motor protection. The MS165 series features a clear indication of fault window to visible identification of short circuit tripping. Further features are a built-in disconnect function, temperature compensation, trip-free mechanism and a rotary handle with a clear switch position indication. The manual motor starter is suitable for 3 phase and single phase applications.
Lockable handle
Overload protection – Class 10
Phase loss sensitivity
Disconnect function
Trip-free mechanism
Status indication window
Overload protection – Class 10
Phase loss sensitivity
Disconnect function
Trip-free mechanism
Status indication window
ABB MS165 Series
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Motor Starter Type | Manual |
Range | MS Range |
Series | MS165 |
Mounting Type | DIN Rail |
Standards Met | CB, CCC, CSA, CSA 22.2 No. 14, cUL E137861, cUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861 |
- RS Stock No.:
- 913-1588
- Mfr. Part No.:
- 1SAM451000R1013 MS165-25
- Manufacturer:
- ABB