- RS Stock No.:
- 760-5700
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€440.41
(exc. VAT)
€541.70
(inc. VAT)
Units | Per unit |
1 + | €440.41 |
- RS Stock No.:
- 760-5700
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stainless Steel Ball Valve with Electric Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Specifications
Attribute | Value |
---|---|
Maximum Working Pressure | 1000 psi |
Valve Type | Ball |