CRC 500 ml Mould Release Agent Plastic +230°C
- RS Stock No.:
- 206-7132
- Mfr. Part No.:
- 32954
- Manufacturer:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-7132
- Mfr. Part No.:
- 32954
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- BE
The CRC release agent for lost waxes in precision foundry is a mould release agent for parts moulded with the lost wax procedure. The parts still can
be painted, screen-printed, glued or thermo-welded.
Ecological
Water soluble
Base : Co-polymer of the methylpolysiloxane type
Viscosity : 1000 cPs
Operating temperature : max 230°C
Related links
- CRC 500 ml Non-Silicone Mould Release Agent Plastic 200 °C
- CRC 500 ml Silicone Mould Release Agent Plastic, Rubber +200°C
- CRC 500 ml Non-Silicone Mould Release Agent ABS Plastic, Polycarbonate
- CRC 500 ml Mould Release AgentAnti-Splatter Spray 200 °C
- CRC 500 ml Ejector Lubricant Metal 250 °C
- CRC 500 ml Silicone Mould Release Agent 200 °C
- CRC 500 ml Non-Silicone Mould Release Agent Metal 250 °C
- Ambersil 400 ml Mould Release Agent Rubber Plastic 50 °C
