Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber +200°C
- RS Stock No.:
- 907-4814
- Mfr. Part No.:
- 32353-AB
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
In Stock
- 41 unit(s) ready to ship
- Plus 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.08 |
*price indicative
- RS Stock No.:
- 907-4814
- Mfr. Part No.:
- 32353-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 500 ml | |
| Base Material | Silicone | |
| Compatible Materials | Plastic, Rubber | |
| Maximum Operating Temperature | +200°C | |
| Trade Name | HD-SIL | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 500 ml | ||
Base Material Silicone | ||
Compatible Materials Plastic, Rubber | ||
Maximum Operating Temperature +200°C | ||
Trade Name HD-SIL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Mould Release Agent, Silicone Base, +200°C Maximum Operating Temperature - 32353-AB
This mould release agent is a versatile solution that facilitates the easy removal of cast items from moulds. Its silicone base creates an effective barrier between materials, ensuring a smooth release without causing damage. With high-temperature stability, it is suitable for various industrial applications where performance under heat is essential.
Features & Benefits
• Silicone formulation provides efficient mould release
• Compatible with both plastic and rubber materials
• High-temperature stability up to 200°C for varied applications
• Non-staining and safe for use
• Convenient 500ml packaging for easy application
• Suitable for a broad range of industrial environments
• Compatible with both plastic and rubber materials
• High-temperature stability up to 200°C for varied applications
• Non-staining and safe for use
• Convenient 500ml packaging for easy application
• Suitable for a broad range of industrial environments
Applications
• Ideal for use in the textile machinery sector
• Utilised in packaging and canning machinery processes
• Critical for operations involving lifts and escalators
• Effective with chain-driven belts and industrial machinery
• Used in bottle washing plants and paper manufacturing
• Utilised in packaging and canning machinery processes
• Critical for operations involving lifts and escalators
• Effective with chain-driven belts and industrial machinery
• Used in bottle washing plants and paper manufacturing
What is the recommended application method for maximum effectiveness?
Apply an even coating directly onto the mould surface from a distance of 9 to 12 to ensure proper coverage.
Is it safe for use in food-related industries?
The formulation is non-toxic, making it suitable for food processing applications where direct contact is limited.
Can it be used on metal surfaces as well?
While primarily designed for plastics and rubber, it may be tested on metal surfaces if compatibility is confirmed.
What is the recommended reapplication frequency for heavy use?
In demanding environments, frequent reapplication is recommended to maintain optimal release performance.
What is the shelf life if stored correctly?
It has a shelf life of no less than six years under proper storage conditions.
Related links
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber 200°C
- Ambersil 500 ml Silicone Mould Release Agent Rubber +200°C
- Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber +170°C
- CRC 500 ml Silicone Mould Release Agent Plastic Rubber +200°C
- Rocol 400 ml Silicone Mould Release Agent Plastic, Rubber +200°C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber +170°C
- CRC 500 ml Silicone Mould Release Agent Plastic +200°C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic, Rubber 150°C
