- RS Stock No.:
- 828-8826
- Mfr. Part No.:
- 960.698.01
- Manufacturer:
- Werma
5 Within 1 working day(s) (IE stock)
18 Within 2 working day(s) (EU stock)
Added
Price Each
€20.93
(exc. VAT)
€25.74
(inc. VAT)
Units | Per unit |
1 - 9 | €20.93 |
10 - 14 | €20.09 |
15 + | €19.61 |
- RS Stock No.:
- 828-8826
- Mfr. Part No.:
- 960.698.01
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Base with Integrated Tube, Black, 82mm Height - 960.698.01
This black base supports the WERMA Kompakt 37 signal tower for fault signalling and other industrial safety signalling systems. It comes with an integrated tube for simple attachment to compatible LED (light-emitting diode) components. Thanks to the pre-drilled holes, it's quick and simple to mount onto any flat surface. Use this base to provide sturdy support for a customised signal tower with up to five tiers.
Features & Benefits
Polycarbonate thermoplastic construction ensures long-lasting durability
Compact dimensions of 82mm (height) x 70mm (diameter) for use in areas where space is limited
Signal tower has an IP65 (ingress protection) rating for protection against dust and low-pressure water jets in harsh environments
Compact dimensions of 82mm (height) x 70mm (diameter) for use in areas where space is limited
Signal tower has an IP65 (ingress protection) rating for protection against dust and low-pressure water jets in harsh environments
Applications
Access control systems
Logistics and shipping
Machine safety
Logistics and shipping
Machine safety
Can I extend the height of the tube on this base?
Yes, you can use a black extension tube (960.698.02) to extend the height of the tower by up to 93.5mm for enhanced visibility.
How long will the Kompakt 37 signal tower last?
The signal tower has a long lifespan of approximately 50,000 hours, so it will last a long time.
Specifications
Attribute | Value |
---|---|
Accessory Type | Base with Tube |
For Use With | Kompakt 37 Signal Tower |
Dimensions | 70 x 82 mm |