- RS Stock No.:
- 204-2092
- Mfr. Part No.:
- 9182201
- Manufacturer:
- Fellowes
24 In stock for delivery within 2 working days
Added
Price Each
€30.15
(exc. VAT)
€37.08
(inc. VAT)
Units | Per unit |
1 + | €30.15 |
- RS Stock No.:
- 204-2092
- Mfr. Part No.:
- 9182201
- Manufacturer:
- Fellowes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Fellowes patented crystal gliding palm support that helps to relieve pressure on the wrists median nerve to help prevent carpal tunnel syndrome. It consists of a soothing gel which glides with the mouse to encourage a healthy and a natural movement. The palm support does not occupy much space and easily fits in.
Built-in micro ban protection
Improves mouse performance
4 units per master carton
Blue in colour
Improves mouse performance
4 units per master carton
Blue in colour
Specifications
Attribute | Value |
---|---|
Type | Wrist Rest & Mouse Pad |
Material | Gel |
Colour | Blue |
Dimensions | 250.8 x 209.6 x 22.2mm |
Height | 22.2mm |