Fellowes Grey Mouse Pad 0.60 x 23 x 19cm 6mm Height
- RS Stock No.:
- 270-2267
- Distrelec Article No.:
- 125-11-810
- Mfr. Part No.:
- 29702
- Manufacturer:
- Fellowes
Price Each**
€2.05
(exc. VAT)
€2.52
(inc. VAT)
31 Within 1 working day(s) (IE stock)*
59 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.05 |
**price indicative
- RS Stock No.:
- 270-2267
- Distrelec Article No.:
- 125-11-810
- Mfr. Part No.:
- 29702
- Manufacturer:
- Fellowes
Non Compliant
- COO (Country of Origin):
- TW
Related links
- Fellowes Blue Mouse Pad 0.60 x 23 x 19cm 6mm Height
- Fellowes Grey Polyester Mouse Pad 232 x 2 x 199mm 2mm Height
- Fellowes Black Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height
- Fellowes Silver Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height
- Fellowes Blue Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height
- Fellowes Black Fluoropolymer Mouse Pad & Wrist Rest 238.1 x 184.2...
- Fellowes Blue Gel Mouse Pad & Wrist Rest 230 x 202 x 15mm 15mm Height
- Fellowes Black Memory Foam Mouse Pad 2.54 x 20.16 x 23.50cm 25.4mm Height