- RS Stock No.:
- 385-821
- Mfr. Part No.:
- CMM-UMB-1C-WHT-6
- Manufacturer:
- Mobilemark
Discontinued product
- RS Stock No.:
- 385-821
- Mfr. Part No.:
- CMM-UMB-1C-WHT-6
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Multiband Ceiling Mount 750MHz - 2.7GHz Antenna
Mounts easily to ceiling or any bulkhead
Multiband covers all popular worldwide systems from 750MHz to 2.7GHz
Compatible with all networks, TDMA, CDMA, CDMA, GSM,WCDMA, 802.11b/g, DCS, GPRS
Multiband covers all popular worldwide systems from 750MHz to 2.7GHz
Compatible with all networks, TDMA, CDMA, CDMA, GSM,WCDMA, 802.11b/g, DCS, GPRS
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), WiFi |
Frequency Range | 750 → 2700 MHz |
Antenna Physical Form | Stubby |
Gain | 5dBi |
Antenna Mounting Type | Wall/Pole |
Lead Length | 0.2m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
- RS Stock No.:
- 385-821
- Mfr. Part No.:
- CMM-UMB-1C-WHT-6
- Manufacturer:
- Mobilemark