Siretta DELTA6A/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

€12.00

(exc. VAT)

€14.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€12.00
10 - 24€11.71
25 - 49€11.06
50 - 99€10.69
100 +€10.14

*price indicative

RS Stock No.:
124-8680
Mfr. Part No.:
DELTA6A/x/SMAM/S/S/11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Minimum Frequency

850MHz

Connector Type

SMA

Gain

6dBi

Internal/External

Internal

Antenna Mount Type

Through Hole/Bolted

Antenna Physical Form

Whip

Series

Delta 6A

Maximum Frequency

2.1GHz

Directivity

Omni-Directional

Connector Gender

Male

Standards/Approvals

RoHS

Number of Bands

4

COO (Country of Origin):
TW

DELTA 6A GSM/GPRS/3G/ISM Direct Connect, Hinged Antenna


The Delta 6A is a 1/2 wave, quad band GSM/GPRS/3G and omnidirectional antenna. A peak gain of 6.8 dBi makes the DELTA 6A a high performing whip antenna. The hinge joint gives flexibility with positioning through 0°, 45° & 90° rotations.

The Delta 6A is supplied with an SMA male connector.

Operating Temperature: -20 to +60°C

Impedance: 50 Ω

Gain (peak): 6.8 dBi

VSWR: <2:1

Polarisation: Vertical

Operating Frequencies

Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz

3G / UMTS: 2100 MHz

ISM: 868 MHz, 915 MHz

Dimensions

Length: 196 mm

Width (max): 12.5 mm

Multi-band Antennas, Siretta


Related links