Siretta TANGO22/3M/SMAM/SMAM/SMAM/26 Puck Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8716
- Mfr. Part No.:
- TANGO22/3M/SMAM/SMAM/SMAM/26
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€64.20
(exc. VAT)
€78.97
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 13 April 2026
- Plus 24 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.20 |
*price indicative
- RS Stock No.:
- 124-8716
- Mfr. Part No.:
- TANGO22/3M/SMAM/SMAM/SMAM/26
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Gain | 2dBi | |
| Antenna Mount Type | Direct | |
| Antenna Physical Form | Puck | |
| Internal/External | External | |
| Lead Length | 3m | |
| Series | Tango 22 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.7GHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Gain 2dBi | ||
Antenna Mount Type Direct | ||
Antenna Physical Form Puck | ||
Internal/External External | ||
Lead Length 3m | ||
Series Tango 22 | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.7GHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
Number of Bands 4 | ||
Tango 22 - Combined GSM/GPRS/3G/WiFi/GPS Puck Antenna, Siretta
The Tango 22 combines 3 antennas into 1 compact, puck shaped antenna; quad band GSM & 3G, WiFi and GPS. Rated to IP67, so suitable for internal or external mounting using either its screw thread or adhesive base. Perfect for a wide range of applications including car park / utilities metering, traffic monitoring, GPS tracking and other M2M uses.
Supplied with three RG174 coaxial cables (one for each antenna) and each terminated with SMA male connectors.
Operating Temperature: -40 to +85C
Impedance: 50 Ω
GSM Gain: 2 dBi
WiFi Gain: 0 dBi
GPS Gain: 28 dB
GSM VSWR: 2
WiFi VSWR: 2
GPS VSWR: 1.5
GSM Polarisation: Vertical
GPS Polarisation: RHCP
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2100 MHz
WiFi: 2.4 GHz
GPS: 1575.42 MHz
Dimensions
Diameter: 80 mm
Height: 15 mm
Multi-band Antennas, Siretta
Related links
- Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO19/3M/SMAM/SMAM/S/S/20 Puck Multi-Band Antenna with SMA Connector
- Siretta ALPHA7/3M/SMAM/SMAM/S/S/11 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO16/3M/SMAM/SMAM/S/S/26 Dome Multi-Band Antenna with SMA Connector, 4G/5G
- Siretta TANGO47/2.5M/SMAM/SMAM/S/S/17 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO19/5M/SMAM/SMAM/S/S/20 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO15/3M/SMAM/SMAM/S/S/22 Dome Multi-Band Antenna with SMA Connector
