Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 140-8066
- Mfr. Part No.:
- TANGO43/0.5M/SMAM/SMAM/RP/S/S/17
- Manufacturer:
- Siretta
Subtotal (1 bag of 1 unit)*
€43.68
(exc. VAT)
€53.73
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 07 April 2026
- Plus 500 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €43.68 |
*price indicative
- RS Stock No.:
- 140-8066
- Mfr. Part No.:
- TANGO43/0.5M/SMAM/SMAM/RP/S/S/17
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 1.88GHz | |
| Antenna Mount Type | PCB | |
| Antenna Physical Form | Puck | |
| Internal/External | External | |
| Gain | 2dBi | |
| Lead Length | 0.5m | |
| Series | Tango 43 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.64GHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 1.88GHz | ||
Antenna Mount Type PCB | ||
Antenna Physical Form Puck | ||
Internal/External External | ||
Gain 2dBi | ||
Lead Length 0.5m | ||
Series Tango 43 | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.64GHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
TANGO 43 4G/WiFi Antennas, Siretta
Multi-band Antennas, Siretta
Related links
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector 4G (LTE)
- Siretta TANGO47/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector 4G (LTE), GPS
- Siretta TANGO12/2M/SMAM/SMAM/RP/S/17 Puck WiFi Antenna with SMA RP Connector WiFi, ZigBee
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP Connector 4G (LTE) Bluetooth (BLE),
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta DELTA35/SMAM/RP/S/36 Stubby WiFi Antenna with SMA Male RP Connector 4G (LTE) NB-IoT
- Siretta TANGO16/5M/SMAM/SMAM/RP/S/26 Dome Multiband Antenna with SMA Connector 5G
