- RS Stock No.:
- 176-6841
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6841
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRPC series Wifi Antenna has Operating Temperature Range -40 ˚C to +85 ˚C and impedance is 50 ohm. Antenna is made up from FPC material.
Antenna Mounting Type Through Hole/Bolted
Gain 3 dBi, 5dBi
Antenna Directivity Omnidirectional
Gain 3 dBi, 5dBi
Antenna Directivity Omnidirectional
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Frequency Range | 2400 → 2500 MHz, 5150 → 5850 MHz |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 3 dBi, 5dBi |
Antenna Physical Form | Patch |
Antenna Directivity | Omnidirectional |