- RS Stock No.:
- 176-6866
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6866
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Frequency Range | 1710 → 2170 MHz, 890 → 960 MHz |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Whip |
Gain | 10dBi |
Antenna Directivity | Omnidirectional |