RF Solutions ANT-M5PUK-SMA Dome Multiband Antenna with SMA Connector, 4G (LTE), GPS, WiFi (Dual Band)
- RS Stock No.:
- 192-6592
- Mfr. Part No.:
- ANT-M5PUK-SMA
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)**
€62.93
(exc. VAT)
€77.40
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 9 | €62.93 |
10 - 24 | €57.90 |
25 - 99 | €55.01 |
100 + | €50.91 |
**price indicative
- RS Stock No.:
- 192-6592
- Mfr. Part No.:
- ANT-M5PUK-SMA
- Manufacturer:
- RF Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RF Solutions | |
RF Protocols | 4G (LTE), GPS, WiFi (Dual Band) | |
Frequency Range | 1575.42 → 1610 MHz | |
Connector Type | SMA | |
Antenna Mounting Type | Through Hole/Bolted | |
Antenna Physical Form | Dome | |
Gain | 2 dBi, 3 dBi, 28dB | |
Lead Length | 3m | |
Antenna Directivity | Omnidirectional | |
Select all | ||
---|---|---|
Manufacturer RF Solutions | ||
RF Protocols 4G (LTE), GPS, WiFi (Dual Band) | ||
Frequency Range 1575.42 → 1610 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Antenna Physical Form Dome | ||
Gain 2 dBi, 3 dBi, 28dB | ||
Lead Length 3m | ||
Antenna Directivity Omnidirectional | ||
Related links
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multiband Antenna with SMA...
- Mobilemark SMW-311-3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS)...
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna 3G...
- Mobilemark LTMWG944-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna...
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- RF Solutions ANT-MSTUB-SMAM Stubby Multiband Antenna with SMA...
- Huber+Suhner 1399.19.0024 Dome WiFi Antenna with SMA Connector...
- Huber+Suhner 1399.59.0005 Dome WiFi Antenna with SMA Connector...