RF Solutions ANT-GSMPUKS4-SMA Puck Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 192-6594
- Mfr. Part No.:
- ANT-GSMPUKS4-SMA
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.50
(exc. VAT)
€14.14
(inc. VAT)
In Stock
- Plus 404 unit(s) shipping from 20 July 2026
- Plus 90 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.50 |
| 10 - 24 | €10.56 |
| 25 - 99 | €10.03 |
| 100 + | €9.29 |
*price indicative
- RS Stock No.:
- 192-6594
- Mfr. Part No.:
- ANT-GSMPUKS4-SMA
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Bandwidth | 980MHz | |
| Minimum Frequency | 698MHz | |
| Gain | 2.5dBi | |
| Antenna Mount Type | Through Hole/Bolted | |
| Antenna Physical Form | Puck | |
| Series | GSMPUKS4-1 | |
| Lead Length | 2m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.69GHz | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | CE, RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Bandwidth 980MHz | ||
Minimum Frequency 698MHz | ||
Gain 2.5dBi | ||
Antenna Mount Type Through Hole/Bolted | ||
Antenna Physical Form Puck | ||
Series GSMPUKS4-1 | ||
Lead Length 2m | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.69GHz | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals CE, RoHS | ||
Number of Bands 2 | ||
Frequency 698-960/1710-2690MHZ
Gain: 2.5dBl (Zenith)
Linear Polarisation
Impedance: 50oh,
Cable: RG174
SMA/FAKRA connector
Screw mount
Operates from -40 to +85°C
Applications
Automotive Applications
Covert Applications
Related links
- RF Solutions ANT-GGWPUKS-SMA Puck Multi-Band Antenna with SMA Connector
- RF Solutions ANT-GSMGPS-SMA Puck Multi-Band Antenna with SMA Connector
- RF Solutions ANT-5GSMPUKS-SMA Puck Antenna with SMA Connector 5G (LTE) GPRS, GSM
- Linx ANT-5GW-SPS1-1 Puck Multi-Band Antenna with SMA Connector
- RF Solutions ANT-M5PUK-SMA Dome Multi-Band Antenna with SMA Connector
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multi-Band Antenna with SMA Connector
- RF Solutions ANT-MDIP5-SMA Whip Multi-Band Antenna with SMA Connector, WiFi (Dual Band)
- RF Solutions ANT-MSTUBR-SMAM Stubby Multi-Band Antenna with SMA Connector, LTE
