Laird External Antennas DBA6927C1-FSMAM Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G
- RS Stock No.:
- 209-7268
- Mfr. Part No.:
- DBA6927C1-FSMAM
- Manufacturer:
- Laird External Antennas
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each
€8.47
(exc. VAT)
€10.42
(inc. VAT)
Units | Per unit |
1 - 9 | €8.47 |
10 - 49 | €8.18 |
50 + | €8.06 |
- RS Stock No.:
- 209-7268
- Mfr. Part No.:
- DBA6927C1-FSMAM
- Manufacturer:
- Laird External Antennas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Laird Connectivity dipole blade is an omnidirectional antenna. The antenna is provided with an articulating 90-degree arm that can be positioned to provide optimal coverage for indoor wireless solutions. It is applicable for both 3G and 4G solutions.
It covers various frequency bands between 698MHz to 2690MHz
Polarization is linear
VSWR is Less than 2.5:1.0
Connector is SMA male
Polarization is linear
VSWR is Less than 2.5:1.0
Connector is SMA male
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Connector Type | SMA |
Antenna Mounting Type | Direct |
Antenna Physical Form | Stubby |
Gain | 0.5 dBi, 2.2dBi |
Antenna Directivity | Omnidirectional |
- RS Stock No.:
- 209-7268
- Mfr. Part No.:
- DBA6927C1-FSMAM
- Manufacturer:
- Laird External Antennas