- RS Stock No.:
- 250-5272
- Mfr. Part No.:
- APAMS-121
- Manufacturer:
- Abracon
736 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.705
(exc. VAT)
€5.787
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €4.705 | €9.41 |
10 - 18 | €4.075 | €8.15 |
20 - 48 | €3.995 | €7.99 |
50 - 98 | €3.985 | €7.97 |
100 + | €3.515 | €7.03 |
*price indicative |
- RS Stock No.:
- 250-5272
- Mfr. Part No.:
- APAMS-121
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon makes Dual Band Wi fi/Bluetooth antenna which has high reliability and sensitivity. The size of this product is 86 x Ø10 mm and operates in 2.4 to 6 GHz frequency. These antennas are used in bluetooth, WiFi 2.4GHz and 5GHz and routers.
Compact Size
Easy to install
ROHS Compliant
Easy to install
ROHS Compliant
Specifications
Attribute | Value |
---|---|
RF Protocols | Bluetooth (BLE), WiFi |
Frequency Range | 2.4 → 5.8 GHz |
Connector Type | SMA RP |
Internal/External | Internal |
Antenna Mounting Type | Direct |
Gain | 2.5dBi |
Antenna Physical Form | Whip |
Antenna Directivity | Omnidirectional |
Includes Lead | No |