Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS
- RS Stock No.:
- 288-3880
- Distrelec Article No.:
- 302-85-204
- Mfr. Part No.:
- TG.10R.A.0113
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.32 |
*price indicative
- RS Stock No.:
- 288-3880
- Distrelec Article No.:
- 302-85-204
- Mfr. Part No.:
- TG.10R.A.0113
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | |
| Frequency Range | 1.575 - 960 MHz | |
| Connector Type | SMA Male | |
| Gain | 4dBi | |
| Series | Triton | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | ||
Frequency Range 1.575 - 960 MHz | ||
Connector Type SMA Male | ||
Gain 4dBi | ||
Series Triton | ||
- COO (Country of Origin):
- TW
The Triton 4G/3G/2G Terminal Antenna for Cellular Modules with Assisted GPS is a high-quality dipole antenna designed specifically for use with CDMA modules. It features a hinged SMA(M) connector, allowing for flexible installation options. With a wide-band response, this antenna is suitable for various cellular and wireless applications like GSM, LTE, UMTS, and WI-FI.
Dipole Terminal Antenna with Hinged SMA(M) Connector
AntD Resistor for diagnostics on connected radio products
Wide-band response for various cellular and wireless applications
RoHS compliant for environmental sustainability
Integrated Resistor Shunt 10K Ohm for improved performance
AntD Resistor for diagnostics on connected radio products
Wide-band response for various cellular and wireless applications
RoHS compliant for environmental sustainability
Integrated Resistor Shunt 10K Ohm for improved performance
Related links
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)