- RS Stock No.:
- 667-5843
- Mfr. Part No.:
- FQTN35144-UF-10
- Manufacturer:
- EAD
Discontinued product
- RS Stock No.:
- 667-5843
- Mfr. Part No.:
- FQTN35144-UF-10
- Manufacturer:
- EAD
Technical data sheets
Legislation and Compliance
Product Details
Quintus: Penta-band PCB GSM/3G Antenna
Covering the 850/900/1800/1900/2100MHz frequency bands
Ground plane independent design suitable for either hand-held or access point applications
PCB dimensions 83 x 22 mm
Ground plane independent design suitable for either hand-held or access point applications
PCB dimensions 83 x 22 mm
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 850 MHz, 900 MHz, 1200 MHz, 1800 MHz, 1900 MHz |
Connector Type | UFL |
Gain | 2dBi |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Patch |
Series | Quintus |
Lead Length | 0.1m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |