Fluke Fluke 154 INTL HART Cablibration Assistant, For Use With Fluke 720 Series HART Cablibration & Configuration
- RS Stock No.:
- 122-0714
- Mfr. Part No.:
- Fluke 154 INTL
- Manufacturer:
- Fluke
2 In stock for delivery within 2 working days
Added
Price Each
€5,516.00
(exc. VAT)
€6,784.68
(inc. VAT)
Units | Per unit |
1 + | €5,516.00 |
- RS Stock No.:
- 122-0714
- Mfr. Part No.:
- Fluke 154 INTL
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 154 INTL HART Calibration Assistant
The Fluke 154 INTL is a standalone tablet based HART communication tool. The tablet configured with the Fluke HART mobile app uses a wireless HART modem that connects directly to the HART transmitter being tested or configured. Combining a Fluke 154 Calibration Assistant with a Fluke 750 Series Documenting Process Calibrator, or with a 720 Series Multifunction Process Calibrator, creates a complete HART calibration and configuration solution. An Android-based tablet user interface makes HART configuration easy. For remote communication, the external wireless modem allows connection of the modem to the transmitter being tested. This allows wirelessly communication with the device from up to 76 m distance, eliminating the need for technicians to stand next to the device and allowing them to work from a safer, more convenient location.
Features and Benefits
Full HART Device Description (DD) support of all HART devices
Configure HART devices
Perform HART trim on HART devices when used with a Fluke 750, or 720 series calibrator
Monitor device PV, SV, TV, QV and other measured HART variables
Quarterly HART DD updates for free
Convenient wireless connectivity to wireless HART modem
Easy to use, fast connect and view HART data
Store HART device configurations to PDF or Text file
Long range wireless communication up to 76 m (250 ft)
Configure HART devices
Perform HART trim on HART devices when used with a Fluke 750, or 720 series calibrator
Monitor device PV, SV, TV, QV and other measured HART variables
Quarterly HART DD updates for free
Convenient wireless connectivity to wireless HART modem
Easy to use, fast connect and view HART data
Store HART device configurations to PDF or Text file
Long range wireless communication up to 76 m (250 ft)
Note
The calibration assistant includes a configurable connection cable that accepts either hook clips for connecting to wires or extended tooth alligator clips designed to connect to transmitter connection screw heads. Its rechargeable lithium-ion battery is designed to last for several days of device testing and configuration under normal conditions.
Supplied with
Tablet, tablet charger and USB micro-cable, Fluke HART app (installed), HART modem, USB mini-cable, proof of purchase for product activation, hook test clips, alligator clips, magnetic hanging strap, case, manual (installed on tablet)
FLUKE Electrical Test And Measurement Accessory, Calibration Assistant, High-Strength ABS Plastic Housing - Fluke 154 INTL
Put your sensors and transmitters on the right path with this calibration assistant from FLUKE. It's a test and measurement accessory designed to work hand in hand with process calibrators in the 720 and 750 series. It features innovative HART protocol technology for data exchange with intelligent field devices. With this tablet-based unit, you can configure how your transmitters operate with just a tap and monitor readings on its clear 960 x 540 qHD screen. The ABS housing is impact resistant, so you can rest assured it'll stay on shift in harsh environments.
Features & Benefits
• Bluetooth V2.0 wireless interface eliminates the need for a cable connection
• Wide operating temperature range between 0°C to +50°C for use in demanding conditions
• Integrated rechargeable battery provides 19 hours of service life for long-term use
• 2GB ROM capacity to store configuration files and data
• Wide operating temperature range between 0°C to +50°C for use in demanding conditions
• Integrated rechargeable battery provides 19 hours of service life for long-term use
• 2GB ROM capacity to store configuration files and data
Applications
• Process and packaging equipment
• High-pressure and low-pressure compressors
• Quality control laboratories
• High-pressure and low-pressure compressors
• Quality control laboratories
In what format does this calibration assistant store configuration data?
This unit stores data from your transmitters and sensors in ASCII or PDF formats that can be read on your PC or mobile device.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Accessory Type | HART Cablibration Assistant |
For Use With | Fluke 720 Series HART Cablibration & Configuration Solutions, Fluke 750 Series HART Cablibration & Configuration Solutions |
For Use With Series | Fluke 750 or 720 Series Calibrator |