RS PRO CC-MA Multi Function Calibrator, 20mA, - RS Calibration

Stock information currently inaccessible
RS Stock No.:
123-8806
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Measurement

20mA

Calibrated

RSCAL

Battery Life

10 h

Battery Type

9V

Power Source

Battery

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CC-MA

COO (Country of Origin):
TW