Keysight Technologies U1401B Multi Function Calibrator, 500mA, 250V, 54 x 90 x 192mm

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

€1,030.00

(exc. VAT)

€1,266.90

(inc. VAT)

RS Stock No.:
697-8909
Mfr. Part No.:
U1401B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Maximum Voltage Measurement

250V

Maximum Current Measurement

500mA

Battery Life

20 h

Battery Type

Rechargeable NiMH

Power Source

Battery

Dimensions

54 x 90 x 192mm

Weight

980g

Height

192mm

Length

54mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

U1401B

Width

90mm

Non Compliant

COO (Country of Origin):
MY

Keysight U1401B Handheld Multi-function Calibrator/Meter


For quick validation, servicing or troubleshooting of process components on the move - easy travelling and testing with single, rugged, feature-intensive tool.

Safety orange
Dual display with bright LCD backlight
Simultaneous source and measure
Bipolar voltage and current, square-wave, auto scan and ramp outputs
Full-span DMM capability including temperature and frequency measurements
Hold and Min/Max/Average re

Supplied with

quick start guide, certificate of calibration, calibrator/meter standard test lead kit, yellow test lead for mA simulation, protective holster, AC power adapter & power cord