GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current, Temperature, Voltage, 22.2mm x 92mm
- RS Stock No.:
- 312-325
- Mfr. Part No.:
- 5150000110
- Manufacturer:
- GILGEN Muller & Weigert
4 In stock for delivery within 2 working days
Added
Price Each
€1,354.71
(exc. VAT)
€1,666.29
(inc. VAT)
Units | Per unit |
1 - 4 | €1,354.71 |
5 - 9 | €1,286.97 |
10 - 24 | €1,219.24 |
25 - 49 | €1,151.51 |
50 + | €1,083.76 |
- RS Stock No.:
- 312-325
- Mfr. Part No.:
- 5150000110
- Manufacturer:
- GILGEN Muller & Weigert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
13mm, 5 Digit LED Indicator/Controller - DPM 24/40000MF (96 x 24 Bezel)
Microprocessor based unit which can be programmed to measure voltage, current or temperature
An external shunt can be used to enable higher input currents to be measured
Signals can be scaled, combined or recorded
Sample rate of 4 readings per second
Functions are configured using front panel buttons or from a remote PC
Electrical connection via screw terminals
Software configuration package (stock no. 312-331), interface lead and a 9 to 25-way D adaptor (stock no. 218-289) are available
Zero offset
Mathematical combination of signals of similar units with two or more meters
Digital display filter
Minimum/maximum/hold memory and data logging memory with time-base
Isolated analogue recorder output
Wide range universal switch mode PSU
Display hold facility
Dimensions: H24 x W96 x D143mm
Depth behind panel: 151mm
Panel cut-out: 92 x 22.2mm
Panel thickness: 22mm
An external shunt can be used to enable higher input currents to be measured
Signals can be scaled, combined or recorded
Sample rate of 4 readings per second
Functions are configured using front panel buttons or from a remote PC
Electrical connection via screw terminals
Software configuration package (stock no. 312-331), interface lead and a 9 to 25-way D adaptor (stock no. 218-289) are available
Zero offset
Mathematical combination of signals of similar units with two or more meters
Digital display filter
Minimum/maximum/hold memory and data logging memory with time-base
Isolated analogue recorder output
Wide range universal switch mode PSU
Display hold facility
Dimensions: H24 x W96 x D143mm
Depth behind panel: 151mm
Panel cut-out: 92 x 22.2mm
Panel thickness: 22mm
Supplied with
Mounting bezel
Specifications
Attribute | Value |
---|---|
Properties Measured | Current, Temperature, Voltage |
Display Type | LED |
Cutout Height | 22.2mm |
Cutout Width | 92mm |
Number of Digits | 5 |
Depth | 143mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Meter Type | Digital |
- RS Stock No.:
- 312-325
- Mfr. Part No.:
- 5150000110
- Manufacturer:
- GILGEN Muller & Weigert