Siemens DXR2.E12P-102A / S55376-C108 Digital Panel Multifunction Meter DXR2, BACnet, IP, KNX, Front

Subtotal (1 unit)*

€357.71

(exc. VAT)

€439.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€357.71

*price indicative

RS Stock No.:
636-596
Mfr. Part No.:
DXR2.E12P-102A / S55376-C108
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital Panel Multifunction Meter

Communication Protocol

BACnet, IP, KNX

Mount Type

Front

Voltage

24 V

Series

DXR2

Width

180 mm

Depth

60mm

Height

105mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Advanced Room Automation Station designed for a wide variety of building automation applications. It provides efficient control of multiple environmental systems such as fan coils, dual duct VAV systems, radiant ceilings, radiators, luminaires, and blinds. This system is ideal for managing room comfort, lighting, and shading while ensuring energy efficiency and precise control.

Unit is space efficient and easy to integrate

Easy installation

Efficient energy management