Red Lion MPAX LED Digital Panel Multi-Function Meter for Strain Gauge/Load Cell, 92.2mm x 236mm
- RS Stock No.:
- 195-9166
- Mfr. Part No.:
- MPAXS000
- Manufacturer:
- Red Lion
Stock information currently inaccessible
- RS Stock No.:
- 195-9166
- Mfr. Part No.:
- MPAXS000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | Strain Gauge/Load Cell | |
| Display Type | LED | |
| Cutout Height | 92.2mm | |
| Cutout Width | 236mm | |
| Number of Digits | 5 | |
| Depth | 118.1mm | |
| Digit Height | 38 mm | |
| Series | MPAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured Strain Gauge/Load Cell | ||
Display Type LED | ||
Cutout Height 92.2mm | ||
Cutout Width 236mm | ||
Number of Digits 5 | ||
Depth 118.1mm | ||
Digit Height 38 mm | ||
Series MPAX | ||
- COO (Country of Origin):
- US
Designed for use with LPAX5 or EPAX5 (LPAX0500 or EPAX0500)
Strain Gage Module
Supports 24 mV or 240 mV Operation
Easy module installation
Requires 85 to 250 VAC Input Power
Programmed using Crimson® 2.0 software
Strain Gage Module
Supports 24 mV or 240 mV Operation
Easy module installation
Requires 85 to 250 VAC Input Power
Programmed using Crimson® 2.0 software
