- RS Stock No.:
- 709-9666
- Mfr. Part No.:
- 4825 0200
- Manufacturer:
- Socomec
Discontinued product
- RS Stock No.:
- 709-9666
- Mfr. Part No.:
- 4825 0200
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Diris A20 Multi-Function Energy Meter
The DIRIS A20 is a multi-function meter for measuring electrical values in all low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A20 has a function for correcting connection errors.
Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)
Direct acess keys
THD voltages and currents up to level 51
Programmable hour meter
Backlit LCD screen.
Optional aditionnal modules
Pulse Output/Alarm management
RS485 Jbus/Modbus communication
Direct acess keys
THD voltages and currents up to level 51
Programmable hour meter
Backlit LCD screen.
Optional aditionnal modules
Pulse Output/Alarm management
RS485 Jbus/Modbus communication
Standards
cl.0.5S IEC62053-22; cl. 2 IEC 62053-22
Specifications
Attribute | Value |
---|---|
Properties Measured | Current, Frequency, Power, Voltage |
Display Type | LCD |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 80mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Series | Diris A20 |
- RS Stock No.:
- 709-9666
- Mfr. Part No.:
- 4825 0200
- Manufacturer:
- Socomec