- RS Stock No.:
- 172-0160
- Mfr. Part No.:
- 44105
- Manufacturer:
- WD-40
Discontinued product
- RS Stock No.:
- 172-0160
- Mfr. Part No.:
- 44105
- Manufacturer:
- WD-40
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
WD-40 Specialist Motorbike Brake Cleaner is designed to quickly remove brake dust, dirt, oil, and brake fluid from brake and clutch systems. The fast working formula dries in minutes and leaves no residue. Regular cleaning helps brake discs and pads last longer
High pressure jet aperture for precise application into areas of difficult accessibility.
360° valve allows inverted use, where required, for awkward areas of application.
High discharge rate provides flush washing properties.
Residue free.
Dissolves all greases and oils.
Removes lining dusts from brakes and clutches.
Eliminates brake squeal.
Eliminates clutch slip caused by contaminated components
360° valve allows inverted use, where required, for awkward areas of application.
High discharge rate provides flush washing properties.
Residue free.
Dissolves all greases and oils.
Removes lining dusts from brakes and clutches.
Eliminates brake squeal.
Eliminates clutch slip caused by contaminated components
Specifications
Attribute | Value |
---|---|
Cleaner Type | Motorbike Brake Cleaner |
Package Type | Aerosol |
Package Size | 500 ml |
Food Processing Safe | No |
Application | Cleaning, Degreasing |
- RS Stock No.:
- 172-0160
- Mfr. Part No.:
- 44105
- Manufacturer:
- WD-40