- RS Stock No.:
- 229-9971
- Mfr. Part No.:
- 7063, 400ML
- Manufacturer:
- Loctite
9 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price Each
€21.09
(exc. VAT)
€25.94
(inc. VAT)
Units | Per unit |
1 - 5 | €21.09 |
6 - 14 | €20.25 |
15 + | €19.80 |
- RS Stock No.:
- 229-9971
- Mfr. Part No.:
- 7063, 400ML
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Quick Cleaner, 7061/7063/7070
Assortment of transparent quick cleaner sprays, for removing dirt from work pieces and preparing areas for gluing.
Loctite 7061
Loctite 7061 is a non-CFC solvent based cleaner used for degreasing.
Its high solvent power means this cleaner is ideal for use as a final pre-assembly cleaning treatment and can be used to remove most greases, oils and lubrication fluids from most surfaces.
Features and Benefits
Acetone/ethanol base, agent CO2
For metal, glass and ceramic surfaces
Removes dirt, resin, varnish, oil and grease
Fast evaporation
Loctite 7063
Loctite 7063 is a general purpose parts cleaner used in bonding and sealing applications.
Loctite 7063 is a solvent based cleaner which leaves no residue. It has a unique ability to remove grease, oil and lubrication fluids before proceeding with a repair or assembly job.
Features and Benefits
Aliphatic hydrocarbon compound base, propane / butane agent
For metal and plastic surfaces
Removes wax, oil and grease
Loctite 7070
Loctite 7070 is a solvent based non-CFC general purpose cleaner for plastic parts.
Loctite 7070 has been designed to prepare plastic components ready for bonding with adhesives and is suitable for use at room temperature.
This cleaner is able to remove oil, grease, lubrication fluid and metal cuttings without the risk of stress cracks.
Features and Benefits
Aliphatic hydrocarbon compound, CO2 agent
Lime scent
For metal and plastic surfaces
Removes wax, grease and silicon oil
No risk of stress cracks
Can be applied by spray or immersion
Specifications
Attribute | Value |
---|---|
Cleaner Type | Parts Cleaner |
Trade Name | Loctite 7063 |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Cleaning, Degreasing |
Food Processing Safe | No |
Product Category | Solvent |
- RS Stock No.:
- 229-9971
- Mfr. Part No.:
- 7063, 400ML
- Manufacturer:
- Loctite