- RS Stock No.:
- 448-7928
- Mfr. Part No.:
- 1002-001
- Manufacturer:
- Megger
35 In stock for delivery within 2 working days
Added
Price Each
€56.00
(exc. VAT)
€68.88
(inc. VAT)
Units | Per unit |
1 + | €56.00 |
- RS Stock No.:
- 448-7928
- Mfr. Part No.:
- 1002-001
- Manufacturer:
- Megger
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Megger Multifunction Tester Accessory, 2 Lead Wires, For Use With MIT400 Series - 1002-001
Give your testing gear the backup it needs with this multifunction tester accessory from Megger. The kit consists of two leads and crocodile clips that allow you to hook up your instrument to a device for quick and convenient insulation and continuity testing. As the leads and their accessories are colour-coded, there's little chance of confusion when you're carrying out repairs or maintenance. It's a breeze to plug the cords into your meter, as they come terminated with standard 4mm connectors.
Features & Benefits
Long lead length of 1.25m offers versatility when setting up your testing instrument
Includes extended probes for ease of access in hard-to-reach places
Safe for use in extreme settings, thanks to its wide operating temperature range between -10°C and +55°C
Includes extended probes for ease of access in hard-to-reach places
Safe for use in extreme settings, thanks to its wide operating temperature range between -10°C and +55°C
Applications
Plant maintenance and production testing
Cable quality control
Avionics maintenance
Transportation
Cable quality control
Avionics maintenance
Transportation
Is this multifunction tester accessory insulated?
Yes, to protect you against electric shock when carrying out inspections, the leads in this kit are insulated. The banana plugs are also shrouded to prevent accidental contact with metal parts.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lead |
For Use With | MIT 400 Series, MIT 410 Series |