Megger CM500 Electrical Tester, 1000 V, 250 V, 500 V , Earth Resistance Measurement

Stock information currently inaccessible
RS Stock No.:
298-3985
Mfr. Part No.:
CM500
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Loop Impedance Test Type

2 Wire

Automatic RCD Test

Yes

Model Number p

CM500

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1000 V, 250 V, 500 V

Maximum Voltage Measurement

500V

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Continuity Test Current

200 → 250mA

IP Rating

IP40

Test Standards

BS 7671, EN 61557, IEC 61010-031, IEC 61010-1

Dimensions

245 x 200 x 95mm

Safety Category Voltage

300V

Width

200mm

Minimum Continuity Resistance

0.01Ω

Safety Category Level

CAT III

Weight

1.4kg

Height

95mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Maximum Continuity Resistance

9.99Ω

Length

245mm

Power Source

Battery, Mains

Battery Type

AA

Safety Category

CAT III 300 V

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy