- RS Stock No.:
- 867-5624
- Mfr. Part No.:
- M501C
- Manufacturer:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 867-5624
- Mfr. Part No.:
- M501C
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PROFITEST MTECH+ Master Package
A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz.
Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-Surface Insulation Measurement
Universal connector system
Standard-compliant Testing of Electric Vehicle Charging Stations in accordance with IEC 60364-6 and IEC 61851
ProfiScan - App for Android Smartphones and Tablet PCs
Testing of residual current devices (RCCBs)
Special testing for systems and RCCBs
Testing for special RCDs
Testing of RCCBs in IT systems
VDE 0100 / IEC 60364.6
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-Surface Insulation Measurement
Universal connector system
Standard-compliant Testing of Electric Vehicle Charging Stations in accordance with IEC 60364-6 and IEC 61851
ProfiScan - App for Android Smartphones and Tablet PCs
Testing of residual current devices (RCCBs)
Special testing for systems and RCCBs
Testing for special RCDs
Testing of RCCBs in IT systems
VDE 0100 / IEC 60364.6
Supplied with
PROFITEST MTECH+, variable plug adapter set, SP350 earth spike, TR50 plastic drum, PRO-RLO II adapter and instrument master case.
Specifications
Attribute | Value |
---|---|
Model Number p | PROFiTEST MASTER |
IP Rating | IP40 |
Minimum Operating Temperature | +40°C |
Height | 90mm |
Battery Type | Rechargeable AA |
Weight | 2.7kg |
Maximum Operating Temperature | 0°C |
Power Source | Battery |
Width | 260mm |
Dimensions | 330 x 260 x 90mm |
Length | 330mm |