Fluke 1653 Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement UKAS Calibration
- RS Stock No.:
- 911-9793
- Mfr. Part No.:
- FLUKE 1653B-01
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,488.40
(exc. VAT)
€1,830.73
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €1,488.40 |
*price indicative
- RS Stock No.:
- 911-9793
- Mfr. Part No.:
- FLUKE 1653B-01
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Calibrated | UKAS | |
| Loop Impedance Test Type | 3 Wire | |
| Automatic RCD Test | Yes | |
| Model Number p | 1653 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V | |
| Maximum Voltage Measurement | 500V ac | |
| Test Type | Continuity, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Continuity Test Current | 200mA | |
| RCD Test Type | AC Type | |
| Test Standards | EN 61010-I, HD 384, IEC 60364 | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | +40°C | |
| Maximum Continuity Resistance | 2000Ω | |
| Safety Category Voltage | 300 V, 500 V | |
| Height | 125mm | |
| Battery Type | AA | |
| Safety Category | CAT III 500 V, CAT IV 300 V | |
| Display Type | LCD | |
| Minimum Continuity Resistance | 20Ω | |
| Minimum Operating Temperature | -10°C | |
| Weight | 1.3kg | |
| Safety Category Level | CAT III, CAT IV | |
| Plug Type | Type F - Schuko plug | |
| Power Source | Battery, Mains | |
| Width | 250mm | |
| Length | 100mm | |
| Dimensions | 100 x 250 x 125mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Calibrated UKAS | ||
Loop Impedance Test Type 3 Wire | ||
Automatic RCD Test Yes | ||
Model Number p 1653 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000 V | ||
Maximum Voltage Measurement 500V ac | ||
Test Type Continuity, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Continuity Test Current 200mA | ||
RCD Test Type AC Type | ||
Test Standards EN 61010-I, HD 384, IEC 60364 | ||
IP Rating IP40 | ||
Maximum Operating Temperature +40°C | ||
Maximum Continuity Resistance 2000Ω | ||
Safety Category Voltage 300 V, 500 V | ||
Height 125mm | ||
Battery Type AA | ||
Safety Category CAT III 500 V, CAT IV 300 V | ||
Display Type LCD | ||
Minimum Continuity Resistance 20Ω | ||
Minimum Operating Temperature -10°C | ||
Weight 1.3kg | ||
Safety Category Level CAT III, CAT IV | ||
Plug Type Type F - Schuko plug | ||
Power Source Battery, Mains | ||
Width 250mm | ||
Length 100mm | ||
Dimensions 100 x 250 x 125mm | ||
- COO (Country of Origin):
- US
Fluke 1650 Series Multifunction Installation Testers
They allow electrical wiring to be certified to the new standard NF C 1500.
These devices combine simplicity, efficiency, ruggedness and ergonomics to represent a new era in the electrical testing domain.
Measures voltage, frequency, insulation resistance, continuity, earth loop resistance, tripping time test.
The 1652 model also features trip current measurement (ramp) as well as DC current detection.
The 1653 model also measures earth resistance and features phase sequence indication (ES165X earth stake kit available separately).
Supplied with a carry case, mains test lead, test button probe (TP165X), manual, batteries and neck strap.
Full technical specifications and documentation available at our website.
