- RS Stock No.:
- 891-9545
- Mfr. Part No.:
- 87VE2CS36531C
- Manufacturer:
- Fluke
5 In stock for delivery within 2 working days
Added
Price 1 Kit
€627.38
(exc. VAT)
€771.68
(inc. VAT)
Kit(s) | Per Kit |
1 + | €627.38 |
- RS Stock No.:
- 891-9545
- Mfr. Part No.:
- 87VE2CS36531C
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 87V/E2 with 3.6 V Cordless Screwdriver
Save money when you buy the Fluke 87V/E2 multimeter and the 3.6 V cordless screwdriver together in this great value bundle.
Fluke 87V/ E2 Industrial Electrician Combo Kit
Model 87-V/E Kit bundles the 87V with special accessories to make troubleshooting even more productive
1.5 m heat resistant silicone test leads
Removable test probes with 4 mm of exposed metal for use on industrial circuits
Retractable long reach alligator clips
Magnetic hanger to position and hold meter to steel surfaces
Kit consists of: 87-V Multimeter, soft carry case, TL224 test leads, 80BK temperature probe, TL910 lead kit, H80M Holster
1.5 m heat resistant silicone test leads
Removable test probes with 4 mm of exposed metal for use on industrial circuits
Retractable long reach alligator clips
Magnetic hanger to position and hold meter to steel surfaces
Kit consists of: 87-V Multimeter, soft carry case, TL224 test leads, 80BK temperature probe, TL910 lead kit, H80M Holster
3.6 V cordless screwdriver, swivel head
4 position swivel-head screwdriver to access every nook and cranny
1.5 Ah Lithium Ion battery without memory effect for a longer life
Holds charge for up to 18 months
LED work light to illuminate dark work surfaces
Charge Time: 2.5 hours
Maximum Torque: 6 Nm
Automatic shaft lock
Reversible
Non-slip handle grip
Dimensions: 60 mm x 250 mm x 230 mm
Weight: 0.5 kg
1.5 Ah Lithium Ion battery without memory effect for a longer life
Holds charge for up to 18 months
LED work light to illuminate dark work surfaces
Charge Time: 2.5 hours
Maximum Torque: 6 Nm
Automatic shaft lock
Reversible
Non-slip handle grip
Dimensions: 60 mm x 250 mm x 230 mm
Weight: 0.5 kg
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Model Number | 87V/E2 |
Application | Industrial |
Kit Contents | 80BK Temperature Probe, 87V Multimeter, AC220 Long Reach Alligator Clips, Cordless Screwdriver, Fluke C35 Lightweight Soft Accessory Case, Fluke TL224 Silicone Test Leads, Test Probes - TP238, TPAK ToolPak Magnetic Meter Hanging Kit |