- RS Stock No.:
- 891-9549
- Mfr. Part No.:
- 87VE20603981073
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 891-9549
- Mfr. Part No.:
- 87VE20603981073
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fluke 87V/E2 with Li-Ion Cordless Screwdriver
Save money when you buy the Fluke 87V/E2 multimeter and the Li-Ion cordless screwdriver together in this great value bundle.
Fluke 87V/ E2 Industrial Electrician Combo Kit
Model 87-V/E Kit bundles the 87-V with special accessories to make troubleshooting even more productive
1.5m heat resistant silicone test leads
Removable test probes with 4mm of exposed metal for use on industrial circuits
Retractable long reach alligator clips
Magnetic hanger to position and hold meter to steel surfaces
Kit consists of: 87-V Multimeter, soft carry case, TL224 test leads, 80BK temperature probe, TL910 lead kit, H80M Holster
1.5m heat resistant silicone test leads
Removable test probes with 4mm of exposed metal for use on industrial circuits
Retractable long reach alligator clips
Magnetic hanger to position and hold meter to steel surfaces
Kit consists of: 87-V Multimeter, soft carry case, TL224 test leads, 80BK temperature probe, TL910 lead kit, H80M Holster
IXO IV 3.6V Li-Ion Cordless Screwdriver
Small, compact and lightweight driver with ergonomic soft grip handle for screws up to 5mm diameter
No self-discharge & no memory effect
Forward & reverse direction
Direction & charge indicator
Automatic spindle lock
Electronic Cell Protection (ECP)
Hexagon shank magnetic bit holder
Maximum torque 4.5Nm
LED worklight
Suspension eye for attachment via lanyard
Weight 300g
Supplied with: 10 x bits (PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5) and charger
No self-discharge & no memory effect
Forward & reverse direction
Direction & charge indicator
Automatic spindle lock
Electronic Cell Protection (ECP)
Hexagon shank magnetic bit holder
Maximum torque 4.5Nm
LED worklight
Suspension eye for attachment via lanyard
Weight 300g
Supplied with: 10 x bits (PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5) and charger
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Model Number | Fluke 87V/E2 |
Application | Industrial |
Kit Contents | Multimeter, Cordless Screwdriver, Test leads & Probes, Hanging Kit, Case |
- RS Stock No.:
- 891-9549
- Mfr. Part No.:
- 87VE20603981073
- Manufacturer:
- Fluke