Fluke T5 Multifunction Tester, No RS Calibration
- RS Stock No.:
- 911-9548
- Mfr. Part No.:
- FLUKE T5-H5-1AC KIT
- Manufacturer:
- Fluke
Price Each
€398.50
(exc. VAT)
€490.16
(inc. VAT)
23 In stock, please allow up to 5 working days for delivery*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €398.50 |
- RS Stock No.:
- 911-9548
- Mfr. Part No.:
- FLUKE T5-H5-1AC KIT
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke T5-600/1000 electrical tester
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Test voltage, continuity and current with just one measuring device
Features and Benefits:
Automatic measuring of DC and AC voltages with precise digital resolution
Voltage measurement range up to 600 V (T5-600) or 1000 V (T5-1000)
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
Voltage measurement range up to 600 V (T5-600) or 1000 V (T5-1000)
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
Supplied with
Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)
Optional accessories:
H5: Holster with belt loop for T5-600 / T5-1000 2921246
Optional accessories:
H5: Holster with belt loop for T5-600 / T5-1000 2921246
FLUKE Multifunction Tester, AA Battery, 1000V AC Maximum Voltage Measurement - T5 Series - FLUKE T5-H5-1AC KIT
With this handy multifunction tester from FLUKE, you only need one tool to check voltage, continuity and current. It does the job of a digital multimeter, clamp meter and non-contact detector all in one device. Thanks to its built-in OpenJaw current technology, it lets you measure current up to 100A without breaking the circuit. You can use this tester to measure voltages up to 1000V AC, so you can put your high-powered applications to the test.
Features & Benefits
• Rugged housing stands up to bumps and scrapes while working in the field
• Auto power-off conserves the batteries
• Supplied with detachable 4mm TP4 measuring tips so you can use it immediately
• Auto power-off conserves the batteries
• Supplied with detachable 4mm TP4 measuring tips so you can use it immediately
Applications
• General electrical testing
• Domestic rental properties
• Commercial premises
• Domestic rental properties
• Commercial premises
Can I plug additional accessories into this tester?
Yes. This tester will accept accessories such as clips and speciality probes, making it a versatile testing solution.
How can I carry this tester in the field?
The included holster lets you carry the kit on your belt, in addition to holding the test probes and leads.
Attribute | Value |
---|---|
Calibrated | RSCAL |
Automatic RCD Test | No |
RCD Ramp Test | No |
Model Number p | T5 |
Maximum Voltage Measurement | 1000V ac |
Test Type | AC Current, AC Voltage, Continuity, DC Voltage, Resistance |
Earth Resistance Measurement | No |
Downloadable Data | No |
Battery Type | AA |
Maximum Operating Temperature | +50°C |
Height | 203mm |
Length | 30.5mm |
Width | 51mm |
Dimensions | 30.5 x 51 x 203mm |
Power Source | Battery |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 600 V, 1000V |
Maximum Continuity Resistance | 1000Ω |
Safety Category Level | CAT III, CAT IV |
Operating Temperature Range | -10 → +50 °C |
Weight | 380g |