RS PRO IDM103N Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 123-3281
- Manufacturer:
- RS PRO
In stock, please allow up to 5 working days for delivery
Price Each
€309.76
(exc. VAT)
€381.00
(inc. VAT)
Units | Per unit |
---|---|
1 + | €309.76 |
- RS Stock No.:
- 123-3281
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IDM103N Digital Multimeter
RS PRO IDM103N digital multimeters are handheld devices which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
This digital multimeter offers high specification performance with 4000 Count display and 42 segment bar graph.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
This digital multimeter offers high specification performance with 4000 Count display and 42 segment bar graph.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
10 A (continuous) current range
Data hold/relative modes
1 MHz counter with full 9999 Count display
Diode test and continuity sounder
4 nF to 40 μF capacitance ranges
Mains proof resistance ranges
Full autoranging with manual override
Auto power shutdown
Digital display update rate 2 per second
Bargraph display update rate 20 per second
Fused 400 mA and 10A ranges
Dust and water protected to IP64
Water resistant via O-Ring sealed case
Dual high energy fuse protection
Data hold/relative modes
1 MHz counter with full 9999 Count display
Diode test and continuity sounder
4 nF to 40 μF capacitance ranges
Mains proof resistance ranges
Full autoranging with manual override
Auto power shutdown
Digital display update rate 2 per second
Bargraph display update rate 20 per second
Fused 400 mA and 10A ranges
Dust and water protected to IP64
Water resistant via O-Ring sealed case
Dual high energy fuse protection
What does it measure?
DC and AC voltages - up to 1000 V
DC and AC current - up 10A with 10 mA resolution
Resistance and continuity checking - up to 40 MΩ
Capacitance - up to 40 mF
Frequency - up to 400 MHz
DC and AC current - up 10A with 10 mA resolution
Resistance and continuity checking - up to 40 MΩ
Capacitance - up to 40 mF
Frequency - up to 400 MHz
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Display
The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.
RS-232 Optical Interface
The IDM103N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Test Clips
User Manual
Protective Holster
Test Clips
User Manual
Protective Holster
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | IDM103N |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance |
Calibrated | UKAS |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Capacitance Measurement | 40mF |
Maximum Frequency | 40MHz |
DC Current Measurement Resolution | 10µA dc |
AC Current Measurement Resolution | 10µA ac |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 100µV dc |
AC Voltage Measurement Resolution | 0.1mV ac |
Capacitance Measurement Resolution | 1pF |
Safety Category Level | CAT II, CAT III |
Best AC Voltage Accuracy | ±1.3% + 5 Digits |
Height | 212mm |
Minimum Operating Temperature | 0°C |
Best Capacitance Measurement Accuracy | ±2% + 8 Digits |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Dimensions | 100 x 55 x 212 (with Holster)mm |
Weight | 620g |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±0.6% + 3 Digits |
Battery Type | AAA 1.5 V, AM4, IEC LR03 |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | ±0.6% + 2 Digits |
Length | 100mm |
Best DC Voltage Accuracy | ±0.25% + 2 Digits |
Width | 55mm |