- RS Stock No.:
- 136-7898
- Mfr. Part No.:
- 1007-494
- Manufacturer:
- Megger
Discontinued product
- RS Stock No.:
- 136-7898
- Mfr. Part No.:
- 1007-494
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Megger AVO830 True RMS Digital Multimer
Megger AVO830 True RMS Digital Multimeter is designed for professional electricians and engineers. The 10000 Count AVO830 offer a wide range of functions. The AVO830 has an AC-DC voltage range up to 600 V and a maximum current range of 10 A AC-DC.
The meters have an innovative input impedance selection. In high mode prevents loading of the circuit under test while the low mode collapses any capacitive coupled (ghost) voltages which correctly identify an isolated circuit. Extra ranges are resistance (50 MΩ), conductance (60 ns), capacitance (10000 μF) and diode.
The AVO830 have high frequency interference filtering, phase rotation indication from 90 V ac to 440 V ac and non-contact voltage detection. Measurement tools include MIN/MAX, average, hold and auto hold.
Safety compliance to IEC61010 is CATIV 600 V.
Features and Benefits
IP54 environmental protection
Phase rotation
High / Low sensitivity live circuit detection
10 MΩ / 10 kΩ input impedance
MIN / MAX / AVG / Smoothing
TRMS Voltage and current measurement
Dual digital readout
Classic Megger analogue arc
0.1% Basic accuracy
10 000 Count resolution 4 1/2 digits
Phase sequence measurement for 3 phase circuit and motor testing
10 mΩ and 10 kΩ input impedance switching
Megger
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | AVO830 |
Functions Measured | AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Temperature Measurement | +300 °C, +572°F |
Absolute Maximum Capacitance Measurement | 20mF |
Maximum Frequency | 60Hz |
AC Current Measurement Resolution | 0.01mA ac |
DC Current Measurement Resolution | 0.01mA dc |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 10mΩ |
Safety Category Level | CAT IV |
Temperature Measurement Resolution | 0.1 °F, 0.1°C |
Capacitance Measurement Resolution | 1nF |
Dimensions | 95 x 45 x 195mm |
Length | 95mm |
Width | 45mm |
Best AC Current Accuracy | ±1.5 % |
Height | 195mm |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | ±2 % |
Best AC Voltage Accuracy | ±1 % |
Best DC Current Accuracy | ±1 % |
Best DC Voltage Accuracy | ±0.1 % |
Weight | 420g |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±1 % |
Battery Type | AA Alkaline |
Safety Category Voltage | 600V |
Best Temperature Measurement Accuracy | ±1 % |
- RS Stock No.:
- 136-7898
- Mfr. Part No.:
- 1007-494
- Manufacturer:
- Megger