Beha-Amprobe AM-535-EUR Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 600V ac Max - RS Calibrated
- RS Stock No.:
- 187-2512
- Mfr. Part No.:
- AM-535-EUR
- Manufacturer:
- Beha-Amprobe
Discontinued product
- RS Stock No.:
- 187-2512
- Mfr. Part No.:
- AM-535-EUR
- Manufacturer:
- Beha-Amprobe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Beha-Amprobe AM-500-EUR Digital Multimeter Series is a full line of digital multimeters that offer functions for every application. These tough meters are designed to be a reliable, feature-rich and rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings.
Voltage, current and resistance measurement
Capacitance and frequency measurement
Diode and acoustic continuity test
Temperature measurement
Automatic and manual range selection
Integrated measurement memory (data hold)
Illuminated display
Relative measurement
Auto power-off
Additional bar graph display (61 segments)
MIN/MAX hold
Carry case included
True RMS measurement (TRMS)
Non-contact voltage detection
Built-in LED flashlight
Capacitance and frequency measurement
Diode and acoustic continuity test
Temperature measurement
Automatic and manual range selection
Integrated measurement memory (data hold)
Illuminated display
Relative measurement
Auto power-off
Additional bar graph display (61 segments)
MIN/MAX hold
Carry case included
True RMS measurement (TRMS)
Non-contact voltage detection
Built-in LED flashlight
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | AM-535-EUR |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 40Ω |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum Temperature Measurement | +1000°C |
Absolute Maximum Capacitance Measurement | 4mF |
Maximum Frequency | 400Hz |
Safety Category Level | CAT III |
Height | 182mm |
Best AC Current Accuracy | ±1.2 % rgd. + 2 Digits |
Battery Type | 9 V Battery |
Safety Category Voltage | 600V |
Best DC Current Accuracy | ±1 % rgd. + 2 Digits |
Weight | 354g |
Width | 90mm |
Best DC Voltage Accuracy | ±0.8 % rgd. + 1 Digits |
Dimensions | 45 x 90 x 182mm |
Best AC Voltage Accuracy | ±1 % rgd. + 3 Digits |
Best Resistance Measurement Accuracy | ±1.2 % rgd. + 2 Digits |
Best Temperature Measurement Accuracy | ±1 % rgd. + 8 Digits |
Best Capacitance Measurement Accuracy | ±3 % rgd. + 5 Digits |
Length | 45mm |