- RS Stock No.:
- 191-9777
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,407.05
(exc. VAT)
€1,730.67
(inc. VAT)
Units | Per unit |
1 + | €1,407.05 |
- RS Stock No.:
- 191-9777
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Benchtop 6 Digit Dual Measurement Multimeter RSDM-9060
Introducing the RS PRO RSDM-9060 benchtop 6 digit dual measurement multimeter, a highly accurate and professional benchtop digital multimeter ideal for the measurement of circuit parameters such as voltage, current and resistance. The sturdy design of the RSDM-9060 ensures a durable and reliable meter that is ideal for permanent fixture on any workbench or system rack.
The RSDM-9060 digital multimeter offers high precision DC voltage accuracy, fast sampling rate, 12 measurement functions, 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) offering excellent measurement capabilities, higher speed and accuracy. Furthermore, the RSDM-9060 from RS PRO features a clear and user friendly 4.3" TFT graphic LCD display, ensuring ease of use regardless of your level of experience.
The RSDM-9060 digital multimeter offers high precision DC voltage accuracy, fast sampling rate, 12 measurement functions, 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) offering excellent measurement capabilities, higher speed and accuracy. Furthermore, the RSDM-9060 from RS PRO features a clear and user friendly 4.3" TFT graphic LCD display, ensuring ease of use regardless of your level of experience.
Features and benefits
6 Digit Display: 1,200,000 Counts
A clear and user friendly 4.3" TFT Graphic LCD display
DCV Basic Accuracy: 0.0075%
12 Measurement Functions: DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Diode, Continuity, Temperature and Capacitance
Dual Measurements to Perform Two Selected Measurement Simultaneously
Offer Graphical Capabilities Including Histogram, Bar Meter and Trend
Temperature Measurement Support RTD, Thermistor as Well as Thermocouple
Standard Interface: USB Host/Device, RS-232C,LAN,Digital I/O
Optional Interface: GPIB
A clear and user friendly 4.3" TFT Graphic LCD display
DCV Basic Accuracy: 0.0075%
12 Measurement Functions: DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Diode, Continuity, Temperature and Capacitance
Dual Measurements to Perform Two Selected Measurement Simultaneously
Offer Graphical Capabilities Including Histogram, Bar Meter and Trend
Temperature Measurement Support RTD, Thermistor as Well as Thermocouple
Standard Interface: USB Host/Device, RS-232C,LAN,Digital I/O
Optional Interface: GPIB
Application
Benchtop digital multimeters are a type of measurement device commonly used by engineers and can offer a wide range of circuit parameter measurements including current, voltage, resistance and more. Available in a variety of shapes and sizes, benchtop multimeters offer higher accuracy and advanced functionalities compared to hand held multimeters, making them ideal for use in a wide range of areas including:
Production test and quality inspection
Educational laboratory experiments
Repair and service
Circuit testing and debug
Product design
Production test and quality inspection
Educational laboratory experiments
Repair and service
Circuit testing and debug
Product design
FAQs
What measurement functions are achievable?
The RSDM-9060 offers 12 measurement functions including:
DC voltage/current
AC voltage/current
2-wire/4-wire resistance
Frequency
Period
Diode
Continuity beeper
Temperature
Capacitance
DC voltage/current
AC voltage/current
2-wire/4-wire resistance
Frequency
Period
Diode
Continuity beeper
Temperature
Capacitance
What is included?
Safety Instructions x 1
Power cord x 1
USB cable GTL-246 x 1
Test lead GTL-207A x 1
CD x 1 (including the complete user manual, upgrade program and PC software, DMM-Viewer2)
Power cord x 1
USB cable GTL-246 x 1
Test lead GTL-207A x 1
CD x 1 (including the complete user manual, upgrade program and PC software, DMM-Viewer2)
Does this include a continuity feature?
Yes, this model offers a continuity function.
Does this require a battery?
No, the RSDM-9060 is powered via the power chord (supplied).
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | RSDM-9060 |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | DC Current, DC Voltage, Resistance, Temperature |
Maximum Frequency | 300kHz |
AC Voltage Measurement Resolution | 0.1µV ac |
DC Voltage Measurement Resolution | 0.1µV dc |
Temperature Measurement Resolution | 0.01 (Type R; Type S; Type B) °C, 0.002 (Type E; Type J; Type T; Type K) °C, 0.003 (Type N)°C |
Capacitance Measurement Resolution | 0.001nF |
Dimensions | 267 x 305 x 107mm |
Best DC Voltage Accuracy | ±0.009 of Reading + 0.006 of Range % |
Height | 107mm |
Width | 302mm |
Weight | 3.5kg |
Best AC Current Accuracy | ±1 of Reading + 0.04 of Range % |
Best AC Voltage Accuracy | ±4 of Reading + 0.5 of Range % |
Length | 267mm |
Best DC Current Accuracy | ±0.2 of Reading + 0.02 of Range % |