RS PRO RSDM-9060 Bench Digital Multimeter, True RMS - UKAS Calibrated
- RS Stock No.:
- 191-9778
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days
Price Each
€1,478.63
(exc. VAT)
€1,818.71
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,478.63 |
- RS Stock No.:
- 191-9778
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Benchtop 6 Digit Dual Measurement Multimeter RSDM-9060
Introducing the RS PRO RSDM-9060 benchtop 6 digit dual measurement multimeter, a highly accurate and professional benchtop digital multimeter ideal for the measurement of circuit parameters such as voltage, current and resistance. The sturdy design of the RSDM-9060 ensures a durable and reliable meter that is ideal for permanent fixture on any workbench or system rack.
The RSDM-9060 digital multimeter offers high precision DC voltage accuracy, fast sampling rate, 12 measurement functions, 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) offering excellent measurement capabilities, higher speed and accuracy. Furthermore, the RSDM-9060 from RS PRO features a clear and user friendly 4.3" TFT graphic LCD display, ensuring ease of use regardless of your level of experience.
The RSDM-9060 digital multimeter offers high precision DC voltage accuracy, fast sampling rate, 12 measurement functions, 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) offering excellent measurement capabilities, higher speed and accuracy. Furthermore, the RSDM-9060 from RS PRO features a clear and user friendly 4.3" TFT graphic LCD display, ensuring ease of use regardless of your level of experience.
Features and benefits
• 6 Digit Display: 1,200,000 Counts
• A clear and user friendly 4.3" TFT Graphic LCD display
• DCV Basic Accuracy: 0.0075%
• 12 Measurement Functions: DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Diode, Continuity, Temperature and Capacitance
• Dual Measurements to Perform Two Selected Measurement Simultaneously
• Offer Graphical Capabilities Including Histogram, Bar Meter and Trend
• Temperature Measurement Support RTD, Thermistor as Well as Thermocouple
• Standard Interface: USB Host/Device, RS-232C,LAN,Digital I/O
• Optional Interface: GPIB
• A clear and user friendly 4.3" TFT Graphic LCD display
• DCV Basic Accuracy: 0.0075%
• 12 Measurement Functions: DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Diode, Continuity, Temperature and Capacitance
• Dual Measurements to Perform Two Selected Measurement Simultaneously
• Offer Graphical Capabilities Including Histogram, Bar Meter and Trend
• Temperature Measurement Support RTD, Thermistor as Well as Thermocouple
• Standard Interface: USB Host/Device, RS-232C,LAN,Digital I/O
• Optional Interface: GPIB
Application
Benchtop digital multimeters are a type of measurement device commonly used by engineers and can offer a wide range of circuit parameter measurements including current, voltage, resistance and more. Available in a variety of shapes and sizes, benchtop multimeters offer higher accuracy and advanced functionalities compared to hand held multimeters, making them ideal for use in a wide range of areas including:
• Production test and quality inspection
• Educational laboratory experiments
• Repair and service
• Circuit testing and debug
• Product design
• Production test and quality inspection
• Educational laboratory experiments
• Repair and service
• Circuit testing and debug
• Product design
FAQs
What measurement functions are achievable?
The RSDM-9060 offers 12 measurement functions including:
• DC voltage/current
• AC voltage/current
• 2-wire/4-wire resistance
• Frequency
• Period
• Diode
• Continuity beeper
• Temperature
• Capacitance
• DC voltage/current
• AC voltage/current
• 2-wire/4-wire resistance
• Frequency
• Period
• Diode
• Continuity beeper
• Temperature
• Capacitance
What is included?
• Safety Instructions x 1
• Power cord x 1
• USB cable GTL-246 x 1
• Test lead GTL-207A x 1
• CD x 1 (including the complete user manual, upgrade program and PC software, DMM-Viewer2)
• Power cord x 1
• USB cable GTL-246 x 1
• Test lead GTL-207A x 1
• CD x 1 (including the complete user manual, upgrade program and PC software, DMM-Viewer2)
Does this include a continuity feature?
Yes, this model offers a continuity function.
Does this require a battery?
No, the RSDM-9060 is powered via the power chord (supplied).
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | RSDM-9060 |
Display Type | Digital |
Functions Measured | DC Current, DC Voltage, Resistance, Temperature |
Calibrated | UKAS |
Maximum Frequency | 300kHz |
DC Voltage Measurement Resolution | 0.1µV dc |
AC Voltage Measurement Resolution | 0.1µV ac |
Temperature Measurement Resolution | 0.01 (Type R; Type S; Type B) °C, 0.002 (Type E; Type J; Type T; Type K) °C, 0.003 (Type N)°C |
Capacitance Measurement Resolution | 0.001nF |
Dimensions | 267 x 305 x 107mm |
Best DC Current Accuracy | ±0.2 of Reading + 0.02 of Range % |
Weight | 3.5kg |
Length | 267mm |
Best DC Voltage Accuracy | ±0.009 of Reading + 0.006 of Range % |
Height | 107mm |
Best AC Current Accuracy | ±1 of Reading + 0.04 of Range % |
Best AC Voltage Accuracy | ±4 of Reading + 0.5 of Range % |
Width | 302mm |