Metrix MX 0053C Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated

Stock information currently inaccessible
RS Stock No.:
221-8348
Mfr. Part No.:
MX53B+UKAS
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 0053C

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Calibrated

UKAS

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

1kHz

DC Current Measurement Resolution

100nA dc

AC Current Measurement Resolution

1µA ac

AC Voltage Measurement Resolution

100µV ac

DC Voltage Measurement Resolution

10µV dc

Resistance Measurement Resolution

10mΩ

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III

Battery Type

9V

Maximum Operating Temperature

+80°C

Dimensions

40 x 82 x 189mm

Minimum Operating Temperature

-10°C

Width

82mm

Length

40mm

Height

189mm

Weight

400g

Safety Category Voltage

600V

RoHS Status: Not Applicable