Extech EX503 Backlit LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 288-0291
- Mfr. Part No.:
- EX503
- Manufacturer:
- Extech
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€125.35
(exc. VAT)
€154.18
(inc. VAT)
Units | Per unit |
---|---|
1 + | €125.35 |
- RS Stock No.:
- 288-0291
- Mfr. Part No.:
- EX503
- Manufacturer:
- Extech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FLIR heavy-duty industrial multimeter designed for rugged use with a waterproof (IP67) rating and CAT IV-600V safety certification. This versatile tool offers a range of essential measurements with 0.5% accuracy, making it an ideal choice for industrial applications.
4000 count display for clear visibility
Dual sensitivity frequency functions for accuracy
Data Hold and Relative functions for convenience
Diode test with open circuit voltage of 2.8V DC
Auto power off with disable feature for energy saving
Multiple models available with varying features and resolutions
Certified by CE and UL for quality assurance
Dual sensitivity frequency functions for accuracy
Data Hold and Relative functions for convenience
Diode test with open circuit voltage of 2.8V DC
Auto power off with disable feature for energy saving
Multiple models available with varying features and resolutions
Certified by CE and UL for quality assurance
Specifications
Attribute | Value |
---|---|
Multimeter Type | Digital |
Model Number p | EX503 |
Display Type | Backlit LCD |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 100µF |