Extech EX503-NIST Backlit LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 288-0292
- Mfr. Part No.:
- EX503-NIST
- Manufacturer:
- Extech
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€297.85
(exc. VAT)
€366.36
(inc. VAT)
Units | Per unit |
---|---|
1 + | €297.85 |
- RS Stock No.:
- 288-0292
- Mfr. Part No.:
- EX503-NIST
- Manufacturer:
- Extech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FLIR heavy duty industrial multimeter designed to offer a wide range of essential measurements for professionals. With features such as capacitance, frequency, diode test, and continuity, this multimeter is a versatile tool for various applications.
Auto ranging feature adjusts measurement range based on the detected source
CAT IV-600-volt safety rating provides protection while working with electrical components
Comes with double molded test leads, magnetic hanging strap, and carrying case for convenience
CAT IV-600-volt safety rating provides protection while working with electrical components
Comes with double molded test leads, magnetic hanging strap, and carrying case for convenience
Specifications
Attribute | Value |
---|---|
Multimeter Type | Digital |
Display Type | Backlit LCD |
Model Number p | EX503-NIST |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 100µF |